38401203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38401203

DigiKey Part Number
732-38401203-ND
Manufacturer
Manufacturer Product Number
38401203
Description
RFI GASKET ELASTOMER NICKEL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Gasket
Shape
Rectangle
Width
0.120" (3.05mm)
Length
39.370" (1.00m)
Height
0.075" (1.91mm)
Material
Conductive Elastomer
Plating
Nickel
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-55°C ~ 160°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$399.79000$399.79
5$351.84200$1,759.21
10$287.83700$2,878.37
Manufacturers Standard Package