
38401006 | |
|---|---|
DigiKey Part Number | 732-38401006-ND |
Manufacturer | |
Manufacturer Product Number | 38401006 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | D-Shape | |
Width | 0.487" (12.37mm) | |
Length | 3.28' (1.00m) | |
Height | 0.324" (8.23mm) | |
Material | Silicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 104°F (40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,234.54000 | $1,234.54 |
| 3 | $1,172.78333 | $3,518.35 |
| 5 | $1,117.24200 | $5,586.21 |


