
3671226 | |
|---|---|
DigiKey Part Number | 732-3671226-ND |
Manufacturer | |
Manufacturer Product Number | 3671226 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.689" (17.50mm) X 0.906" (23.00mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.906" (23.00mm) | |
Width - Overall | 0.689" (17.50mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.97000 | $24.97 |
| 5 | $23.05600 | $115.28 |
| 10 | $21.07300 | $210.73 |
| 25 | $19.23760 | $480.94 |
| 50 | $17.32860 | $866.43 |
| 90 | $15.34611 | $1,381.15 |





