
3670410 | |
|---|---|
DigiKey Part Number | 732-3670410-ND |
Manufacturer | |
Manufacturer Product Number | 3670410 |
Description | WE-SHC ONE-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.039" (26.40mm) X 1.614" (41.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.146" (3.70mm) | |
Length - Overall | 1.614" (41.00mm) | |
Width - Overall | 1.039" (26.40mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.80000 | $32.80 |
| 5 | $30.33400 | $151.67 |
| 10 | $27.75500 | $277.55 |
| 20 | $25.25850 | $505.17 |
| 32 | $22.76219 | $728.39 |



