
3610637256S | |
---|---|
DigiKey Part Number | 732-11658-ND |
Manufacturer | |
Manufacturer Product Number | 3610637256S |
Description | RF SHIELD 1.484" SURFACE MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.000" (25.40mm) X 1.500" (38.10mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3610637256S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.500" (38.10mm) | |
Width - Overall | 1.000" (25.40mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.95000 | $10.95 |
50 | $9.92780 | $496.39 |
100 | $9.18690 | $918.69 |
250 | $8.66828 | $2,167.07 |
500 | $8.22376 | $4,111.88 |
1,000 | $7.61460 | $7,614.60 |