36005260S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3600536330S

DigiKey Part Number
732-11649-ND
Manufacturer
Manufacturer Product Number
3600536330S
Description
RF SHIELD 1.468" SNAP FIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Shield Cover X 1.468" (37.29mm) Vent Holes in Pattern Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
3600536330S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.079" (2.00mm)
Length - Overall
1.468" (37.29mm)
Ventilation
Vent Holes in Pattern
Mounting Type
Snap Fit
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$11.01000$11.01
50$10.05940$502.97
100$9.32520$932.52
250$8.73776$2,184.44
500$8.29720$4,148.60
1,000$7.75058$7,750.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.