
36003250S | |
|---|---|
DigiKey Part Number | 732-11645-2-ND - Tape & Reel (TR) 732-11645-1-ND - Cut Tape (CT) 732-11645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36003250S |
Description | WE-SHC SHIELDING CABINET COVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.018" (25.86mm) X 1.018" (25.86mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 36003250S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 1.018" (25.86mm) | |
Width - Overall | 1.018" (25.86mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.95000 | $10.95 |
| 50 | $9.96620 | $498.31 |
| 100 | $9.23100 | $923.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $7.86675 | $3,146.70 |
| 800 | $7.42563 | $5,940.50 |
| 1,200 | $6.94365 | $8,332.38 |











