
30906035 | |
|---|---|
DigiKey Part Number | 732-30906035-ND |
Manufacturer | |
Manufacturer Product Number | 30906035 |
Description | RFI GASKET PU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.236" (6.00mm) | |
Length | 3.28' (1.00m) | |
Height | 0.138" (3.50mm) | |
Material | Polyurethane Foam, Rayon Paper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.97000 | $113.97 |
| 10 | $107.17000 | $1,071.70 |
| 100 | $101.01280 | $10,101.28 |
| 200 | $98.23770 | $19,647.54 |
| 559 | $92.98005 | $51,975.85 |



