
30632S | |
|---|---|
DigiKey Part Number | 732-30632S-ND |
Manufacturer | |
Manufacturer Product Number | 30632S |
Description | RFI SHLD MAT MON ALLOY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Material | |
Shape | Round | |
Width | 0.142" (3.60mm) | |
Length | - | |
Height | 0.142" (3.60mm) | |
Material | Monel Alloy | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -30°C ~ 80°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 104°F (40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.32000 | $113.32 |
| 10 | $107.18600 | $1,071.86 |
| 25 | $101.68760 | $2,542.19 |
| 50 | $99.20740 | $4,960.37 |
| 100 | $94.49990 | $9,449.99 |






