WE-SMGS-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-SMGS-Series
WEbinar Powered by Digi-Key: EMC Overview

3029060060050

DigiKey Part Number
732-14256-2-ND - Tape & Reel (TR)
732-14256-1-ND - Cut Tape (CT)
732-14256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3029060060050
Description
RFI GASKET SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
3029060060050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Gasket
Shape
Rectangle
Width
0.236" (6.00mm)
Length
0.236" (6.00mm)
Height
0.197" (5.00mm)
Material
-
Plating
-
Plating - Thickness
-
Attachment Method
Solder
Operating Temperature
-20°C ~ 90°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,222
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.28000$6.28
10$5.62900$56.29
100$4.97670$497.67
500$4.56876$2,284.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.74475$3,744.75
Manufacturers Standard Package