


3029040030035 | |
---|---|
DigiKey Part Number | 732-14254-2-ND - Tape & Reel (TR) 732-14254-1-ND - Cut Tape (CT) 732-14254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3029040030035 |
Description | RFI GASKET SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 3029040030035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.118" (3.00mm) | |
Length | 0.157" (4.00mm) | |
Height | 0.138" (3.50mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Solder | |
Operating Temperature | -20°C ~ 90°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $4.77500 | $47.75 |
100 | $4.19830 | $419.83 |
500 | $3.86904 | $1,934.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.18579 | $6,371.58 |