
3021504 | |
|---|---|
DigiKey Part Number | 732-3121-ND |
Manufacturer | |
Manufacturer Product Number | 3021504 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 3021504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.591" (15.00mm) | |
Length | 39.370" (1.00m) | |
Height | 0.157" (4.00mm) | |
Material | Polyurethane Foam, Rayon Paper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Non-Conductive Adhesive | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | -4°F ~ 185°F (-40°C ~ 85°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.04000 | $99.04 |
| 5 | $96.41800 | $482.09 |
| 10 | $87.67100 | $876.71 |
| 20 | $81.06300 | $1,621.26 |
| 50 | $76.73060 | $3,836.53 |





