
3020401 | |
|---|---|
DigiKey Part Number | 732-3097-ND |
Manufacturer | |
Manufacturer Product Number | 3020401 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 3020401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.157" (4.00mm) | |
Length | 39.370" (1.00m) | |
Height | 0.039" (1.00mm) | |
Material | Polyurethane Foam, Rayon Paper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Non-Conductive Adhesive | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | -4°F ~ 185°F (-40°C ~ 85°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.22000 | $79.22 |
| 5 | $77.18000 | $385.90 |
| 10 | $70.12200 | $701.22 |
| 20 | $64.90900 | $1,298.18 |
| 50 | $61.38460 | $3,069.23 |


