New at DigiKey
2611017221001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2611017221001

DigiKey Part Number
732-2611017221001-ND
Manufacturer
Manufacturer Product Number
2611017221001
Description
THYONE-I EV KIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2611011021000 Thyone-I Mesh Network 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Mesh Network
Frequency
2.4GHz
Contents
Board(s), Cable(s), Accessories
Antenna Type
SMA Antenna(s) Included
Utilized IC / Part
2611011021000
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,057.17000$1,057.17
Manufacturers Standard Package