2608011x24010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2608011124010

DigiKey Part Number
732-2608011124010TR-ND - Tape & Reel (TR)
732-2608011124010CT-ND - Cut Tape (CT)
732-2608011124010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2608011124010
Description
RF TXRX MOD BT TH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2608011124010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.402GHz ~ 2.48GHz
Data Rate
2Mbps
Power - Output
3dBm
Sensitivity
-96dBm
Serial Interfaces
UART
Antenna Type
Integrated, Trace
Utilized IC / Part
nRF52832
Memory Size
512kB Flash
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
5.4mA
Current - Transmitting
7.5mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
17-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$147.47000$147.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$131.68392$65,841.96
Manufacturers Standard Package