Thalassa_2606031121001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2606031121000

DigiKey Part Number
732-2606031121000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2606031121000
Description
RF TXRX MOD ISM>1GHZSMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 2.4GHz ~ 2.4835GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
-
Frequency
2.4GHz ~ 2.4835GHz
Data Rate
500kbps
Power - Output
0dBm
Sensitivity
-102dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included
Utilized IC / Part
MSP430, TI - CC2500
Memory Size
8kB Flash, 256B RAM
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
21mA
Current - Transmitting
25mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
19-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$218.31653$87,326.61
Manufacturers Standard Package