General ISM < 1GHz Transceiver Module 434MHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2605031141000

DigiKey Part Number
732-2605031141000TR-ND - Tape & Reel (TR)
732-2605031141000CT-ND - Cut Tape (CT)
732-2605031141000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2605031141000
Description
RF TXRX MOD ISM < 1GHZ CAST SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 434MHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2605031141000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2-FSK, 2-GFSK
Frequency
434MHz
Data Rate
100Kbps
Power - Output
10dBm
Sensitivity
-107dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.2V ~ 3.6V
Current - Receiving
24mA
Current - Transmitting
34mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
23-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$277.96000$277.96
10$243.85800$2,438.58
50$230.26560$11,513.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$205.59420$82,237.68
Manufacturers Standard Package