New Product
18012015421H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18012015421H

DigiKey Part Number
732-18012015421HTR-ND - Tape & Reel (TR)
732-18012015421HCT-ND - Cut Tape (CT)
732-18012015421HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18012015421H
Description
CAPACITIVE DIGITAL ISOLATOR STAN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 2 Channel 150Mbps 150kV/µs (Typ) CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
CAN, RS232, RS485, SPI
Isolated Power
Yes
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
150kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Pulse Width Distortion (Max)
4.5ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.375V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.28000$10.28
10$9.83900$98.39
50$9.25180$462.59
250$8.44404$2,111.01
500$7.63636$3,818.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.97552$6,975.52
Manufacturers Standard Package