171010550
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
171010550
WEbinar Powered by Digi-Key: Thermal Simulation for MagI3C Power Modules using REDEXPERT®

171010550

DigiKey Part Number
732-171010550TR-ND - Tape & Reel (TR)
732-171010550CT-ND - Cut Tape (CT)
732-171010550DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
171010550
Description
DC DC CONVERTER 0.8-5.5V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 1.2A 2.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
171010550 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.2A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 85°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
6-LFLGA Exposed Pad, Module
Size / Dimension
0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm)
Supplier Device Package
6-LGA-EP (2.5x2.5)
Control Features
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 849
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.69000$41.69
10$39.56900$395.69
50$38.09200$1,904.60
100$34.70630$3,470.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$28.24881$28,248.81
Manufacturers Standard Package