
158563250A | |
---|---|
DigiKey Part Number | 732-158563250ATR-ND - Tape & Reel (TR) 732-158563250ACT-ND - Cut Tape (CT) 732-158563250ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 158563250A |
Description | LED WL-SWTP COOL WHT 5000K 5630 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting WL-SWTP White, Cool 5000K 2.8V 65mA 120° 2212 (5630 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 158563250A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 192 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2212 (5630 Metric) | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.209" L x 0.118" W (5.30mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.67900 | $36.79 |
50 | $3.06280 | $153.14 |
100 | $2.86400 | $286.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.34014 | $4,680.28 |