
157121S12800 | |
|---|---|
DigiKey Part Number  | 732-157121S12800TR-ND - Tape & Reel (TR) 732-157121S12800CT-ND - Cut Tape (CT) 732-157121S12800DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 157121S12800  | 
Description  | WL-S7DS 7 SEGMENTS DISPLAY SMT S  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.591" H x 0.386" W x 0.148" D (15.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 157121S12800 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Würth Elektronik  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Number of Characters  | 1  | |
Size / Dimension  | 0.591" H x 0.386" W x 0.148" D (15.00mm x 9.80mm x 3.75mm)  | |
Digit/Alpha Size  | 0.39" (10.00mm)  | |
Display Type  | 7-Segment  | |
Common Pin  | Common Anode  | |
Color  | Red  | |
Voltage - Forward (Vf) (Typ)  | 2V  | |
Current - Test  | 20mA  | |
Millicandela Rating  | 38mcd  | |
Wavelength - Peak  | -  | |
Power Dissipation (Max)  | 52mW  | |
Package / Case  | 10-SMD, No Lead  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $18.52000 | $18.52 | 
| 50 | $16.52920 | $826.46 | 
| 100 | $15.33800 | $1,533.80 | 
| 250 | $14.15532 | $3,538.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 900 | $11.56468 | $10,408.21 | 

