WL-S7DS_0.30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157112V12800

DigiKey Part Number
732-157112V12800TR-ND - Tape & Reel (TR)
732-157112V12800CT-ND - Cut Tape (CT)
732-157112V12800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
157112V12800
Description
WL-S7DS 7 SEGMENTS DISPLAY SMT S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 20mA 0.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
157112V12800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
21mcd
Wavelength - Peak
-
Power Dissipation (Max)
52mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,084
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.62000$17.62
50$15.69700$784.85
100$14.57110$1,457.11
250$13.45632$3,364.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,100$11.69121$12,860.33
Manufacturers Standard Package