
157112V12700 | |
|---|---|
DigiKey Part Number  | 732-157112V12700TR-ND - Tape & Reel (TR) 732-157112V12700CT-ND - Cut Tape (CT) 732-157112V12700DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 157112V12700  | 
Description  | WL-S7DS 7 SEGMENTS DISPLAY SMT S  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2V 20mA 0.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 157112V12700 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Würth Elektronik  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Number of Characters  | 1  | |
Size / Dimension  | 0.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm)  | |
Digit/Alpha Size  | 0.30" (7.62mm)  | |
Display Type  | 7-Segment  | |
Common Pin  | Common Cathode  | |
Color  | Green  | |
Voltage - Forward (Vf) (Typ)  | 2V  | |
Current - Test  | 20mA  | |
Millicandela Rating  | 21mcd  | |
Wavelength - Peak  | -  | |
Power Dissipation (Max)  | 52mW  | |
Package / Case  | 10-SMD, No Lead  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $17.62000 | $17.62 | 
| 50 | $15.69700 | $784.85 | 
| 100 | $14.57110 | $1,457.11 | 
| 250 | $13.45632 | $3,364.08 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,100 | $10.99358 | $12,092.94 | 



