


156125RV73000 | |
|---|---|
DigiKey Part Number | 732-11429-2-ND - Tape & Reel (TR) 732-11429-1-ND - Cut Tape (CT) 732-11429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 156125RV73000 |
Description | LED GREEN/RED CLR 4SMD BOT ENT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green, Red 571nm Green, 624nm Red LED Indication - Discrete 2.1V Green, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 156125RV73000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 573nm Green, 632nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 50 | $2.84740 | $142.37 |
| 100 | $2.03960 | $203.96 |
| 500 | $1.87646 | $938.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.51993 | $4,559.79 |











