
156120SS82500P | |
---|---|
DigiKey Part Number | 732-156120SS82500PTR-ND - Tape & Reel (TR) 732-156120SS82500PCT-ND - Cut Tape (CT) 732-156120SS82500PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 156120SS82500P |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 156120SS82500P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.30mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.95mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.68000 | $3.68 |
50 | $3.02260 | $151.13 |
100 | $2.17300 | $217.30 |
500 | $1.97690 | $988.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.61011 | $3,220.22 |