Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156120GS75000

DigiKey Part Number
732-5028-2-ND - Tape & Reel (TR)
732-5028-1-ND - Cut Tape (CT)
732-5028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
156120GS75000
Description
LED GREEN CLR 1206 SMD BOT ENT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
156120GS75000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,662
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
50$3.51440$175.72
100$3.49210$349.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.85333$5,706.66
Manufacturers Standard Package