
155124YS73200A | |
|---|---|
DigiKey Part Number | 732-12025-2-ND - Tape & Reel (TR) 732-12025-1-ND - Cut Tape (CT) 732-12025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 155124YS73200A |
Description | LED YELLOW CLEAR 1206 SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 155124YS73200A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $2.04000 | $20.40 |
| 100 | $1.90090 | $190.09 |
| 500 | $1.74592 | $872.96 |
| 1,000 | $1.59907 | $1,599.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.24091 | $3,722.73 |





