
15412085A3060P | |
---|---|
DigiKey Part Number | 732-15412085A3060PTR-ND - Tape & Reel (TR) 732-15412085A3060PCT-ND - Cut Tape (CT) 732-15412085A3060PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15412085A3060P |
Description | WL-SIRW SMT INFRARED REVERSE MOU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 100mA 15mW/sr @ 20mA 30° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 15412085A3060P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 15mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Bottom Entry | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $4.34600 | $43.46 |
100 | $4.05010 | $405.01 |
500 | $3.75380 | $1,876.90 |
1,000 | $3.44921 | $3,449.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.57086 | $5,141.72 |