
15335338AA350 | |
|---|---|
DigiKey Part Number | 732-10849-2-ND - Tape & Reel (TR) 732-10849-1-ND - Cut Tape (CT) 732-10849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15335338AA350 |
Description | LED UV 385NM 800MA SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm 3.5V 800mA 130° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 15335338AA350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 800mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.62000 | $118.62 |
| 50 | $107.98600 | $5,399.30 |
| 250 | $94.94896 | $23,737.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $79.34500 | $39,672.50 |
| 1,000 | $72.31058 | $72,310.58 |

