
150202M153130 | |
|---|---|
DigiKey Part Number | 732-150202M153130TR-ND - Tape & Reel (TR) 732-150202M153130CT-ND - Cut Tape (CT) 732-150202M153130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150202M153130 |
Description | LED RGB DIFFUSED 4SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 520nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 150202M153130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm Red, 515nm Green, 465nm Blue | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 2.20mm W | |
Height (Max) | 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $4.07900 | $40.79 |
| 50 | $3.67140 | $183.57 |
| 250 | $3.26340 | $815.85 |
| 500 | $2.84732 | $1,423.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $2.56259 | $20,500.72 |









