
150141SS66130 | |
|---|---|
DigiKey Part Number | 732-150141SS66130TR-ND - Tape & Reel (TR) 732-150141SS66130CT-ND - Cut Tape (CT) 732-150141SS66130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141SS66130 |
Description | LED RED DIFFUSED SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.4V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 150141SS66130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 50mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 3.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| 10 | $5.27000 | $52.70 |
| 50 | $4.59320 | $229.66 |
| 100 | $4.07930 | $407.93 |
| 500 | $3.71978 | $1,859.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.28955 | $6,579.10 |


