
150141RS66140 | |
|---|---|
DigiKey Part Number | 732-150141RS66140TR-ND - Tape & Reel (TR) 732-150141RS66140CT-ND - Cut Tape (CT) 732-150141RS66140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141RS66140 |
Description | LED RED DIFFUSED SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.4V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 150141RS66140 Models |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 530nm |
Lens Transparency Diffused | Package / Case 4-PLCC |
Millicandela Rating | Height (Max) 3.45mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150141RS66130 | Würth Elektronik | 6,441 | 732-150141RS66130CT-ND | $6.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $5.31100 | $53.11 |
| 50 | $4.62880 | $231.44 |
| 100 | $4.11080 | $411.08 |
| 500 | $3.74852 | $1,874.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.68323 | $7,366.46 |


