
150121SV74000 | |
---|---|
DigiKey Part Number | 732-11431-2-ND - Tape & Reel (TR) 732-11431-1-ND - Cut Tape (CT) 732-11431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150121SV74000 |
Description | LED GREEN/RED CLEAR SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2V Green, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 150121SV74000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.70mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm Green, 645nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 0.80mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
50 | $3.50600 | $175.30 |
100 | $2.51260 | $251.26 |
500 | $2.29086 | $1,145.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.86225 | $5,586.75 |