
150120GS87000 | |
|---|---|
DigiKey Part Number | 732-150120GS87000TR-ND - Tape & Reel (TR) 732-150120GS87000CT-ND - Cut Tape (CT) 732-150120GS87000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150120GS87000 |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150120GS87000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | - | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.78mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 50 | $2.06580 | $103.29 |
| 100 | $1.78180 | $178.18 |
| 500 | $1.57280 | $786.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.28496 | $3,854.88 |


