
150040YS73220 | |
---|---|
DigiKey Part Number | 732-13424-2-ND - Tape & Reel (TR) 732-13424-1-ND - Cut Tape (CT) 732-13424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150040YS73220 |
Description | LED YELLOW CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150040YS73220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.35mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $3.64700 | $36.47 |
50 | $3.21040 | $160.52 |
250 | $2.86472 | $716.18 |
500 | $2.56838 | $1,284.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.11151 | $6,334.53 |