140356145300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14230614500

DigiKey Part Number
732-14230614500TR-ND - Tape & Reel (TR)
732-14230614500CT-ND - Cut Tape (CT)
732-14230614500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
14230614500
Description
OPTOISOLTR 3.75KV TRIAC 1CH 4SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
14230614500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
3750Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
1kV/µs
Current - LED Trigger (Ift) (Max)
15mA
Current - Hold (Ih)
450µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.24V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Approval Agency
CQC, cULus, cURus, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.21000$6.21
10$5.58800$55.88
50$4.99940$249.97
100$4.49950$449.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.70546$11,116.38
Manufacturers Standard Package