
14230514500 | |
|---|---|
DigiKey Part Number | 732-14230514500TR-ND - Tape & Reel (TR) 732-14230514500CT-ND - Cut Tape (CT) 732-14230514500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14230514500 |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 14230514500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 15mA | |
Current - Hold (Ih) | 257µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.24V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Approval Agency | CQC, cULus, cURus, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.21000 | $6.21 |
| 10 | $5.58800 | $55.88 |
| 50 | $4.99940 | $249.97 |
| 100 | $4.49950 | $449.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.70546 | $11,116.38 |

