
141815143000 | |
|---|---|
DigiKey Part Number | 732-141815143000TR-ND - Tape & Reel (TR) 732-141815143000CT-ND - Cut Tape (CT) 732-141815143000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 141815143000 |
Description | OPTOISOLTR 5KV 1CH DARL 4-DIP-SL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP-SL |
Datasheet | Datasheet |
EDA/CAD Models | 141815143000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 600% @ 1mA | |
Current Transfer Ratio (Max) | 7500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 95µs, 84µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.24V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-DIP-SL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 100 | $4.99300 | $499.30 |
| 250 | $4.52796 | $1,131.99 |
| 500 | $4.06294 | $2,031.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.02517 | $4,537.76 |

