
1311610030140 | |
|---|---|
DigiKey Part Number | 732-1311610030140TR-ND - Tape & Reel (TR) 732-1311610030140CT-ND - Cut Tape (CT) 732-1311610030140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1311610030140 |
Description | CHIP IC RGB LED COMPACT, IF=5MA, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting WL-ICLED 1 LED Discrete PWM Red, Green, Blue (RGB) 1.60mm L x 1.60mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | 1616 | |
Interface | PWM | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.60mm L x 1.60mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.75000 | $7.75 |
| 10 | $7.50600 | $75.06 |
| 100 | $7.34270 | $734.27 |
| 500 | $6.93472 | $3,467.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.87415 | $17,622.45 |







