110001450 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 217
Unit Price: $33.92000
Datasheet
WE-SDP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-SDP
WEbinar Powered by Digi-Key: Inductors (Portuguese)

110001450

DigiKey Part Number
1773-1000-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
110001450
Description
FIXED IND 4.45UH 12A 3.8 MOHM
Customer Reference
Detailed Description
4.45 µH Unshielded Wirewound Inductor 12 A 3.8mOhm Radial, Horizontal Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
4.45 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
45A
Shielding
Unshielded
DC Resistance (DCR)
3.8mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Radial, Horizontal Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.453" Dia x 0.984" L (11.50mm x 25.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes