7847232045
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7847232045

DigiKey Part Number
732-7847232045TR-ND - Tape & Reel (TR)
732-7847232045CT-ND - Cut Tape (CT)
732-7847232045DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7847232045
Description
FIXED IND 4.45UH 12A 3.8MOHM SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
4.45 µH Unshielded Inductor 12 A 3.8mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7847232045 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
4.45 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
45A
Shielding
Unshielded
DC Resistance (DCR)
3.8mOhm
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.984" L x 0.512" W (25.00mm x 13.00mm)
Height - Seated (Max)
0.467" (11.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.92000$33.92
10$31.57000$315.70
55$30.13818$1,657.60
110$28.72964$3,160.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
220$24.56018$5,403.24
Manufacturers Standard Package