110001270 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 207
Unit Price: $27.41000
Datasheet
WE-SDP-110-001-270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-SDP-110-001-270
WEbinar Powered by Digi-Key: Inductors (Portuguese)

110001270

DigiKey Part Number
1773-1004-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
110001270
Description
FIXED IND 2.72UH 10A 6.4MOHM SMD
Customer Reference
Detailed Description
2.72 µH Unshielded Wirewound Inductor 10 A 6.4mOhm Radial, Horizontal Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
2.72 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Unshielded
DC Resistance (DCR)
6.4mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Radial, Horizontal Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.256" Dia x 0.591" L (6.50mm x 15.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes