
7847227027 | |
---|---|
DigiKey Part Number | 732-7847227027TR-ND - Tape & Reel (TR) 732-7847227027CT-ND - Cut Tape (CT) 732-7847227027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7847227027 |
Description | FIXED IND 2.72UH 10A 6.4MOHM SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 2.72 µH Unshielded Inductor 10 A 6.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7847227027 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 2.72 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.587" L x 0.354" W (14.90mm x 9.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.41000 | $27.41 |
25 | $25.49600 | $637.40 |
85 | $24.34247 | $2,069.11 |
255 | $23.19776 | $5,915.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
510 | $19.84073 | $10,118.77 |