


110001101 | |
---|---|
DigiKey Part Number | 1773-1002-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 110001101 |
Description | FIXED IND 10.4UH 2.5A 33MOHM SMD |
Customer Reference | |
Detailed Description | 10.4 µH Unshielded Wirewound Inductor 2.5 A 33mOhm Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 10.4 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 33mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Horizontal Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.213" Dia x 0.709" L (5.40mm x 18.00mm) | |
Height - Seated (Max) | - |