
7847225100 | |
---|---|
DigiKey Part Number | 732-7847225100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7847225100 |
Description | FIXED IND 10.4UH 3.25A 33MOHM SM |
Customer Reference | |
Detailed Description | 10.4 µH Unshielded Inductor 3.25 A 33mOhm Nonstandard |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 10.4 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 33mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.717" L x 0.236" W (18.20mm x 6.00mm) | |
Height - Seated (Max) | - |