


110001100 | |
---|---|
DigiKey Part Number | 1773-1005-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 110001100 |
Description | FIXED IND 1UH 22A 2 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 22 A 2mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Horizontal Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.280" Dia x 0.591" L (7.10mm x 15.00mm) | |
Height - Seated (Max) | - |