7847227010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7847227010

DigiKey Part Number
732-7847227010TR-ND - Tape & Reel (TR)
732-7847227010CT-ND - Cut Tape (CT)
732-7847227010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7847227010
Description
FIXED IND 1UH 22.5A 2 MOHM SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Inductor 22.5 A 2mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7847227010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
29A
Shielding
Unshielded
DC Resistance (DCR)
2mOhm
Q @ Freq
-
Frequency - Self Resonant
213MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.591" L x 0.394" W (15.00mm x 10.00mm)
Height - Seated (Max)
0.307" (7.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 814
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.21000$23.21
25$21.60080$540.02
85$20.62941$1,753.50
255$19.65800$5,012.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
510$16.81798$8,577.17
Manufacturers Standard Package