0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603
WE-VS Series Size 0603

82536040

DigiKey Part Number
732-2537-2-ND - Tape & Reel (TR)
732-2537-1-ND - Cut Tape (CT)
732-2537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82536040
Description
VARISTOR 8V 30A 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
82536040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
4 V
Maximum DC Volts
5.5 V
Varistor Voltage (Min)
6.4 V
Varistor Voltage (Typ)
8 V
Varistor Voltage (Max)
9.6 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
200 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,280
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.75000$5.75
50$5.64920$282.46
100$5.41100$541.10
500$5.17294$2,586.47
1,000$4.94302$4,943.02
2,000$4.71312$9,426.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.81319$15,252.76
Manufacturers Standard Package