
82556200 | |
---|---|
DigiKey Part Number | 732-13311-2-ND - Tape & Reel (TR) 732-13311-1-ND - Cut Tape (CT) 732-13311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82556200 |
Description | VARISTOR 33V 30A 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82556200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $2.81500 | $28.15 |
100 | $2.32640 | $232.64 |
500 | $2.11150 | $1,055.75 |
1,000 | $1.93370 | $1,933.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.75589 | $7,023.56 |