



744765113A | |
---|---|
DigiKey Part Number | 732-1726-2-ND - Tape & Reel (TR) 732-1726-1-ND - Cut Tape (CT) 732-1726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744765113A |
Description | FIXED IND 13NH 560MA 210MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 nH Unshielded Drum Core, Wirewound Inductor 560 mA 210mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744765113A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 13 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | 24 @ 250MHz | |
Frequency - Self Resonant | 3.45GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $3.41600 | $34.16 |
50 | $3.17760 | $158.88 |
100 | $2.93950 | $293.95 |
500 | $2.70964 | $1,354.82 |
1,000 | $2.47151 | $2,471.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.01005 | $6,030.15 |